General purpose axial fixed inductor featuring 47µH inductance with a 5% tolerance. This ferrite-core component offers a 340mA current rating and a DC resistance of 1.3Ω. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The inductor has a Q factor of 45 at 2.52MHz and a self-resonant frequency of 6.3MHz.
Bourns 77F470J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.3R |
| Diameter | 3.99mm |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F470J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.