Bourns 77F4R7K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 390mR |
| Diameter | 3.99mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 77F4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.