The 77F560J-TR-RC is a ferrite inductor with a resistance of 1.5 ohms and an inductance of 56 microhenries. It has a tolerance of 5% and is available in an axial package with a diameter of 3.99mm and a length of 10.41mm. The inductor is designed for through-hole mounting and is RoHS compliant. It operates over a temperature range of -55°C to 105°C.
Bourns 77F560J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Diameter | 3.99mm |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.2MHz |
| Series | 77F |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F560J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.