
The 77F681J-TR-RC is a through-hole ferrite inductor with a 680uH inductance value and 5% tolerance. It has a maximum DC current rating of 113mA and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a tape and reel format and is RoHS compliant.
Bourns 77F681J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Diameter | 3.99mm |
| Inductance | 680uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 113mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 77F |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F681J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.