
Through-hole fixed inductor featuring 10µH inductance with a 5% tolerance. This axial-lead component utilizes a ferrite core and offers a 40 Q-factor at 7.9MHz. Rated for 370mA DC current, it has a maximum DC resistance of 750mΩ. Operating temperature range is -20°C to 105°C.
Bourns 78F100J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.28inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F100J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
