General purpose axial leaded inductor with 10µH inductance and 5% tolerance. Features a ferrite core, 370mA current rating, and 750mΩ DCR. Operating temperature range is -55°C to 105°C. This unshielded component is RoHS compliant and supplied on tape and reel.
Bourns 78F100J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Diameter | 2.79mm |
| Inductance | 10uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F100J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.