
General purpose inductor featuring 100µH inductance with a 5% tolerance. This axial-leaded, ferrite-core component offers a 165mA current rating and 4.1Ω DC resistance. Operating across a -55°C to 105°C temperature range, it is packaged on tape and reel for through-hole mounting.
Bourns 78F101J-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 165mA |
| DC Current | 165mA |
| DC Resistance (DCR) | 4.1R |
| Diameter | 2.79mm |
| Inductance | 100uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F101J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
