
Through-hole fixed inductor featuring a ferrite core with 1mH inductance and 5% tolerance. Designed for RF applications, this unshielded choke offers a Q factor of 60 at 790kHz, with a maximum DC current rating of 60mA and a DC resistance of 31.4 Ohms. The axial package measures 7.11mm in length and 2.79mm in diameter, with 0.51mm lead diameter, operating within a temperature range of -55°C to 105°C.
Bourns 78F102J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 31.4R |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F102J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
