General purpose axial inductor featuring 15µH inductance with a tight 5% tolerance. This ferrite-core component offers a DC current rating of 335mA and a low DC resistance of 930mΩ. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant. The unshielded, single-element construction with tin-plated contacts ensures reliable performance in various electronic applications.
Bourns 78F150J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 335mA |
| DC Resistance (DCR) | 930mR |
| Diameter | 2.79mm |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F150J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.