General purpose fixed inductor featuring 180µH inductance with a tight 5% tolerance. This axial-packaged component utilizes a ferrite core and offers a maximum DC current rating of 140mA. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C. The inductor boasts a Q factor of 60 at 790kHz and a self-resonant frequency of 4.35MHz, with tin contact plating and a DC resistance of 6 Ohms.
Bourns 78F181J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 6R |
| Diameter | 2.79mm |
| Inductance | 180uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.35MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F181J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.