Through-hole fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This unshielded ferrite core choke offers a Q factor of 40 at 25MHz and a self-resonant frequency of 180MHz. It handles a maximum DC current of 815mA with a DC resistance of 150mΩ. The component is housed in an axial package with tin plating and operates across a temperature range of -55°C to 105°C.
Bourns 78F1R0K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 815mA |
| DC Current | 815mA |
| DC Resistance (DCR) | 150mR |
| Diameter | 2.79mm |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F1R0K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.