Bourns 78F1R2K-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 2.79mm |
| Inductance | 1.2uH |
| Lead Diameter | 0.51mm |
| Length | 7.11mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F1R2K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.