Through-hole fixed inductor featuring 1.8µH inductance with a 10% tolerance, designed for RF applications. This ferrite core choke offers a Q factor of 50 at 7.9MHz, a maximum DC current of 655mA, and a DC resistance of 230mΩ. The component is packaged on tape and reel with axial termination and tin plating, operating within a temperature range of -55°C to 105°C.
Bourns 78F1R8K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 655mA |
| DC Resistance (DCR) | 230mR |
| Diameter | 2.79mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 655mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.79inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F1R8K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.