Through-hole fixed inductor featuring 22µH inductance with a 5% tolerance, designed for RF applications. This ferrite core choke offers a Q factor of 50 at 2.5MHz, with a maximum DC current rating of 285mA and a DC resistance of 1.2Ω. Operating across a temperature range of -55°C to 105°C, it is packaged in an axial tape and reel format.
Bourns 78F220J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 285mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 2.79mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F220J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.