General purpose axial inductor featuring 27µH inductance with a tight 5% tolerance. This ferrite-core component offers a maximum DC current rating of 270mA and a low DC resistance of 1.35Ω. Operating within a temperature range of -20°C to 105°C, it is designed for through-hole mounting and is RoHS compliant.
Bourns 78F270J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.35R |
| Diameter | 2.79mm |
| Inductance | 27uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 0.28inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F270J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.