Through-hole fixed inductor featuring 270µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 60 at 790kHz, a DC resistance of 7.7Ω, and a maximum DC current rating of 120mA. Designed with axial leads and a diameter of 2.79mm, it operates across a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 78F271J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 7.7R |
| Diameter | 2.79mm |
| Inductance | 270uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F271J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
