
Through-hole fixed inductor featuring a 2.2µH inductance with a 10% tolerance, designed for RF applications. This unshielded ferrite core choke offers a Q factor of 50 at 7.9MHz, a maximum DC current rating of 630mA, and a DC resistance of 250mΩ. It operates within a temperature range of -55°C to 105°C and has axial lead termination with tin plating.
Bourns 78F2R2K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F2R2K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
