
General purpose axial fixed inductor featuring 2.7µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 595mA and a low DC resistance of 280mΩ. Operating across a wide temperature range from -55°C to 105°C, it is designed for through-hole mounting and is RoHS compliant. Key specifications include a 95MHz self-resonant frequency and a Q factor of 50 at 7.9MHz.
Bourns 78F2R7K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 595mA |
| DC Resistance (DCR) | 280mR |
| Diameter | 2.79mm |
| Inductance | 2.7uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 595mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F2R7K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.