Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 39µH inductance with a 5% tolerance, tested at 2.5MHz. Rated for 185mA DC current and a DC resistance of 1.7Ω. Operating temperature range spans -55°C to 105°C. This unshielded RF choke has a Q factor of 50 at 2.5MHz.
Bourns 78F390J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 185mA |
| DC Resistance (DCR) | 1.7R |
| Diameter | 2.79mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 78F390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.