General purpose fixed inductor with 39µH inductance and 5% tolerance. Features a ferrite core, axial package, and tin contact plating. Rated for 240mA DC current and has a DC resistance of 1.7Ω. Operating temperature range is -20°C to 105°C. This unshielded, through-hole component is RoHS compliant.
Bourns 78F390J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.7R |
| Diameter | 2.79mm |
| Inductance | 39uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 0.28inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F390J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.