General purpose fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, conformal package, and axial termination with tin plating. Rated for 575mA DC current and offers a DC resistance of 300mΩ. Operates within a temperature range of -55°C to 105°C.
Bourns 78F3R3J-RC technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 575mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 575mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F3R3J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.