
Through-hole fixed inductor featuring 470µH inductance with a 5% tolerance. This unshielded RF choke utilizes a ferrite core and offers a 90mA current rating. Key specifications include a 14Ω DC resistance, 60 Q-factor at 790kHz, and a self-resonant frequency of 2.55MHz. The axial package has a diameter of 2.79mm and a length of 7.11mm, with tin-plated leads.
Bourns 78F471J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 14R |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 470uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.55MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F471J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.