Through-hole fixed inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, axial lead style, and unshielded construction. Operates with a maximum DC current of 230mA and a DC resistance of 0.35Ω. Offers a Q factor of 45 at 7.9MHz and a self-resonant frequency of 50MHz. Designed for through-hole mounting with axial termination.
Bourns 78F4R7J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 350mR |
| Diameter | 2.79mm |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 45 |
| Resistance | 0.35R |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 78F4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.