
General purpose axial inductor featuring 56µH inductance with a 5% tolerance. This ferrite-core component offers a DC current rating of 195mA and a low DC resistance of 2.95 Ohms. Operating across a wide temperature range from -55°C to 105°C, it is designed with tin-plated axial leads. The inductor has a Q factor of 60 at 2.5MHz and a self-resonant frequency of 7.5MHz, presented in bulk packaging.
Bourns 78F560J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 195mA |
| DC Resistance (DCR) | 2.95R |
| Diameter | 2.79mm |
| Inductance | 56uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F560J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.