
Through-hole fixed inductor featuring 5.6µH inductance with 5% tolerance, designed for RF applications. This ferrite core choke offers a Q factor of 45 at 7.9MHz, a DC current rating of 500mA, and a DC resistance of 400mΩ. The axial package measures 7.11mm in length and 2.79mm in diameter, with 0.51mm lead diameter and tin plating. Operating temperature range spans -55°C to 105°C.
Bourns 78F5R6J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 2.79mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F5R6J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
