
General purpose inductor featuring 68µH inductance with a tight 5% tolerance. This axial-mount component utilizes a ferrite core and offers a current rating of 185mA. With a DC resistance of 3.3 Ohms, it operates across a wide temperature range from -55°C to 105°C. The unshielded design and through-hole mounting are suitable for various electronic applications.
Bourns 78F680J-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Current | 185mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F680J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.