
General purpose axial fixed inductor with 8.2µH inductance and 5% tolerance. Features a ferrite core, 425mA current rating, and 550mΩ DC resistance. Operates from -20°C to 105°C with a Q factor of 40 at 7.9MHz. RoHS compliant and lead-free.
Bourns 78F8R2J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 425mA |
| DC Current | 425mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 425mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F8R2J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.