Bourns 78FR033M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Diameter | 2.79mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 7.11mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 78FR033M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.