
General purpose inductor featuring 220nH inductance with a 10% tolerance, designed for through-hole mounting with axial leads. This ferrite-core component offers a 1.15A current rating and a low DC resistance of 75mR. Operating across a wide temperature range of -55°C to 105°C, it boasts a self-resonant frequency of 380MHz. The inductor is RoHS compliant and features tin-plated contacts.
Bourns 78FR22K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 75mR |
| Diameter | 2.79mm |
| Inductance | 220nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR22K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
