
General purpose fixed inductor with 470nH inductance and 10% tolerance. Features a ferrite core, axial package with tin plating, and a maximum DC current of 1A. Operating temperature range is -55°C to 105°C, with a DC resistance of 110mR. This unshielded, through-hole component has a self-resonant frequency of 270MHz.
Bourns 78FR47K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Diameter | 2.79mm |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR47K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.