Axial fixed inductor with 820nH inductance and 10% tolerance. Features a ferrite core, 875mA DC current rating, and 140mR DC resistance. Operates from -55°C to 105°C with a Q factor of 40 at 25MHz. RoHS compliant, unshielded, and designed for through-hole mounting.
Bourns 78FR82K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 875mA |
| DC Resistance (DCR) | 140mR |
| Diameter | 2.79mm |
| Inductance | 820nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 875mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR82K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.