
Momentary SPST keypad switch featuring a 100mA current rating and 16VDC voltage rating. This surface mount component offers a standard rubber actuator with a 2.94N operating force and a mechanical life of 100,000 cycles. Gold contacts with silver plating ensure reliable performance across an operating temperature range of -55°C to 125°C. The straight orientation and gull wing termination facilitate easy PCB integration.
Bourns 7914G-1-000 technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
