The 7914G-SW3-000E is a tactile switch from Bourns, rated for 16V DC and 100mA current. It features a silver contact plating and a gull wing termination. This switch is designed for surface mount applications and has an operating force of 2.9N. It is available in a package quantity of 500, packaged in tape and reel. The switch operates within a temperature range of -55°C to 125°C.
Bourns 7914G-SW3-000E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 7914G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-SW3-000E to view detailed technical specifications.
No datasheet is available for this part.