The 7914G-SW3-024E is a SMD tactile switch with a current rating of 100mA and a maximum operating temperature of 125°C. It features a gull wing termination and a SPST throw configuration. The switch is rated for a DC voltage of 16V and has a contact plating of silver. The switch is packaged in a tape and reel configuration with 500 units per reel. It is suitable for use in applications where a tactile switch is required.
Bourns 7914G-SW3-024E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 7914G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-SW3-024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.