The Bourns 7914G-SW3-032 is a SMD tactile switch with a DC rated voltage of 16V and a current rating of 100mA. It operates within a temperature range of -55°C to 125°C. The switch features a gull wing termination and is packaged in a rail or tube with 50 units per package. The switch is suitable for use in a variety of applications.
Bourns 7914G-SW3-032 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 7914G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-SW3-032 to view detailed technical specifications.
No datasheet is available for this part.