Bourns 7914H-001-000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Illumination Type | Illuminated |
| Operating Force | 300gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914H-001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.