Bourns 79F100K-RC technical specifications.
| Current Rating | 160mA |
| Impedance | 2.4R |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79F100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.