Bourns 79F121K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Diameter | 2.54mm |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 8MHz |
| Series | 79F |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 79F121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.