Through-hole fixed inductor with 1µH inductance and 10% tolerance, featuring a ferrite core for RF applications. This axial-leaded component offers a DC current rating of 270mA and a DC resistance of 800mΩ. It operates within a temperature range of -55°C to 105°C and exhibits a Q factor of 35 at 25MHz, with a self-resonant frequency of 150MHz.
Bourns 79F1R0K-TR-RC technical specifications.
| Body Diameter | 2.54mm |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 800mR |
| Diameter | 0.1inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead Length | 25.4mm |
| Lead/Base Style | Axial |
| Length | 0.16inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 79F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79F1R0K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.