Bourns 79F1R2K-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 0.1inch |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 0.16inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | 79F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79F1R2K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.