Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 22µH inductance with a 10% tolerance, tested at 2.5MHz. Rated for 100mA DC current with a 3.4Ω DC resistance. Achieves a Q factor of 40 at 2.5MHz and has a self-resonant frequency of 16MHz. Operating temperature range is -55°C to 105°C.
Bourns 79F220K-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 0.1inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1inch |
| Lead/Base Style | Axial |
| Length | 0.16inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | 79F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79F220K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.