Bourns 79F271K-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 4.06mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79F271K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.