Bourns 79FR10M-RC technical specifications.
| Package/Case | Conformal |
| Diameter | 2.54mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 4.06mm |
| Max DC Current | 700mA |
| Packaging | Box |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79FR10M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.