Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 0.18µH inductance with a 20% tolerance, tested at 25MHz. Rated for 600mA DC current with a 0.24Ω DC resistance. Operates across a -55°C to 105°C temperature range. Achieves a Q factor of 35 at 25MHz and a self-resonant frequency of 300MHz. Packaged in an axial ammo pack.
Bourns 79FR18M-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 240mR |
| Diameter | 0.1inch |
| Inductance | 180nH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 0.16inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 79F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 79FR18M-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.