
General purpose fixed inductor featuring 4mH inductance and two elements. Designed for through-hole mounting, this component operates across a wide temperature range from -55°C to 105°C. It offers a maximum DC current rating of 1.7A and a low resistance of 173mR at a test frequency of 1kHz. Physical dimensions include a length of 19.3mm, height of 22.86mm, and depth of 11.05mm.
Bourns 8101 technical specifications.
| Depth | 11.05mm |
| Height | 22.86mm |
| Inductance | 4mH |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 220 |
| Packaging | Tray |
| Resistance | 173mR |
| RoHS Compliant | No |
| Series | 8100 |
| Test Frequency | 1kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.