Bourns 8102 technical specifications.
| DC Current | 2.4A |
| DC Resistance (DCR) | 90mR |
| Depth | 11.05mm |
| Inductance | 2.5mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 19.3mm |
| Max Current Rating | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8100 |
| Test Frequency | 1kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
