
Dual common mode choke with 2.4A DC current rating and 90mΩ DC resistance. Features 17µH inductance at 1kHz, operating temperature range of -55°C to 105°C. Through-hole mounting with a 15.24mm lead pitch. RoHS compliant and lead-free.
Bourns 8102-RC technical specifications.
| Current | 2.4A |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 90mR |
| Depth | 11.05mm |
| Diameter | 19.3mm |
| Height | 0.9inch |
| Inductance | 2.5mH |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 19.3mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 315 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8102-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
