Bourns 8105 technical specifications.
| Current | 2.8A |
| DC Resistance (DCR) | 120mR |
| Height | 1.2inch |
| Inductance | 7mH |
| Length | 1.2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 143 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8100 |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
