
Dual common mode choke with 9µH inductance per line, designed for power and signal lines. Features a 6.6A current rating, 22mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This through-hole component offers radial termination and is RoHS compliant.
Bourns 8107-RC technical specifications.
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 22mR |
| Depth | 15.49mm |
| Height | 1.2inch |
| Inductance | 2mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 1.2inch |
| Max Current Rating | 6.6A |
| Max DC Current | 6.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 143 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8107-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
