Bourns 8110 technical specifications.
| Core Material | Plastic |
| Height | 22.86mm |
| Inductance | 20mH |
| Length | 34.29mm |
| Max Current Rating | 2.9A |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8100 |
| Shielding | Shielded |
| Width | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
